
Single-channel DC input optocoupler with transistor output, featuring a surface-mount plastic dual in-line package (PDIP SMD) with gull-wing leads. This 8-pin component offers 5300 Vrms isolation, a current transfer ratio between 19% and 35% (typical), and a maximum collector current of 16 mA. It operates from -55°C to 100°C with a maximum forward voltage of 1.9V and maximum power dissipation of 100 mW.
Vishay SFH6136-X018 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.77 |
| Package Width (mm) | 6.65 |
| Package Height (mm) | 3.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 19% |
| Maximum Forward Voltage | 1.9V |
| Maximum Current Transfer Ratio | 35(Typ)% |
| Maximum Collector Current | 16mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 3V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SFH6136-X018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.