Vishay SFH6138 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1600% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH6138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.