Vishay SFH6138-X017T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH6138-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.