Vishay SFH614A technical specifications.
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Output Voltage | 300V |
| DC Rated Voltage | 1.15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH614A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.