
Surface mount transistor output optocoupler featuring 5.3kV isolation voltage and 70V collector-emitter breakdown voltage. This 1-element device supports a maximum input current of 60mA and a maximum collector current of 100mA, with a typical current transfer ratio of 125%. Operating across a temperature range of -55°C to 100°C, it offers a maximum power dissipation of 150mW. Packaging is provided on tape and reel.
Vishay SFH6156-2T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 14s |
| Forward Current | 60mA |
| Height | 4.059mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Turn-Off Delay Time | 23us |
| Turn-On Delay Time | 4.2us |
| Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6156-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
