
General purpose optocoupler with transistor output, featuring a 1-channel NPN output and DC input. Offers 5.3kV isolation and a maximum collector-emitter voltage of 70V. Key specifications include a 200% current transfer ratio, 60mA forward current, and 100mA maximum collector current. Packaged in SMD/SMT for surface mounting, this RoHS compliant component operates between -55°C and 100°C.
Vishay SFH615A-3X018T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH615A-3X018T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
