
1-channel DC input optocoupler with transistor DC output. Features 5300 Vrms isolation and a 4-pin PDIP SMD package with gull-wing leads for surface mounting. Offers a current transfer ratio range of 160% to 320% and a maximum collector current of 100 mA. Operates from -55°C to 100°C with a maximum forward voltage of 1.65V and maximum collector-emitter voltage of 70V.
Vishay SFH615A-4X018T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.83(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 160% |
| Maximum Forward Voltage | 1.65V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 320% |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SFH615A-4X018T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.