
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element, 1-channel configuration. This component offers a 600% current transfer ratio with a 60mA forward and input current. It operates with a 70V collector-emitter voltage and a maximum collector current of 100mA. Packaged in a PDIP for through-hole mounting, it supports a wide operating temperature range from -55°C to 100°C.
Vishay SFH615AGB technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH615AGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.