Vishay SFH617A-2OPT6 technical specifications.
| Approvals | UL |
| Collector Emitter Breakdown Voltage | 70V |
| Current Transfer Ratio | 63% |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH617A-2OPT6 to view detailed technical specifications.
No datasheet is available for this part.