Vishay SFH617A-2X018T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH617A-2X018T to view detailed technical specifications.
No datasheet is available for this part.