
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element, 1-channel configuration. This DIP-4 packaged component offers a 70V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. Key specifications include a 320% current transfer ratio, 60mA forward and input current, and a collector-emitter saturation voltage of 400mV. Operating across a temperature range of -55°C to 110°C, it is designed for through-hole mounting.
Vishay SFH617A-4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH617A-4 to view detailed technical specifications.
No datasheet is available for this part.
