
The SFH618A-4X001 is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 320%. It can handle a maximum collector current of 100mA and a maximum input current of 60mA. The device operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Vishay SFH618A-4X001 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH618A-4X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
