
General purpose Darlington output optocoupler featuring 5.3kV isolation voltage and a 1-element, 1-channel configuration. This through-hole component offers a high current transfer ratio of 1000%, with a maximum collector current of 125mA and a maximum input current of 60mA. It operates within a temperature range of -55°C to 100°C and has a collector-emitter voltage of 300V. The PDIP package is designed for reliable signal isolation in various electronic applications.
Vishay SFH619A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 1000% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 125mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH619A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.