
General purpose optocoupler featuring a single-channel Darlington output. This surface-mount device offers a 300V collector-emitter voltage and a maximum collector current of 125mA. With a forward current rating of 60mA, it operates across a temperature range of -55°C to 100°C. The component is supplied in a 4-pin PDIP SMD package, available on tape and reel, and is RoHS compliant.
Vishay SFH619A-X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH619A-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.