1-channel DC input optocoupler with Darlington output, featuring a 300V collector-emitter voltage and 125mA max collector current. This surface mount device offers 5.3kV isolation voltage and operates within a -55°C to 100°C temperature range. With a 250mW power dissipation and 60mA forward current, it is supplied in a 4-pin PDIP SMD package.
Vishay SFH619A-X009 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 125mA |
| Output Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH619A-X009 to view detailed technical specifications.
No datasheet is available for this part.