
AC input, transistor output optocoupler featuring 5.3kV isolation voltage. This 1-element device offers a 55V collector-emitter voltage and a maximum collector current of 100mA. With a forward current of 50mA and a current transfer ratio of 200%, it operates across a temperature range of -55°C to 100°C. Available in an SMD/SMT package, it supports both through-hole and surface mount configurations.
Vishay SFH6286-2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6286-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
