The SFH6286-2X001T is a general purpose optocoupler from Vishay with a collector-emitter voltage of 55V and a maximum collector current of 100mA. It has a power dissipation of 150mW and is available in a PDIP package. The optocoupler operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Vishay SFH6286-2X001T technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6286-2X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
