Vishay SFH628A-2X018T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 200% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH628A-2X018T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
