
AC input-transistor output optocoupler featuring 5.3kV isolation and a 1-element DIP package. Offers 55V collector-emitter breakdown voltage, 400mV collector-emitter saturation voltage, and a 320% current transfer ratio. Designed for through-hole mounting with a 5mA input current and 50mA maximum collector current. Operates across a -55°C to 100°C temperature range with 150mW power dissipation.
Vishay SFH628A-3 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 5us |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH628A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.