
AC input-transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element DIP package. Offers a 500% current transfer ratio with a 5mA input current and 50mA output current per channel. Maximum collector current is 100mA, with a collector-emitter voltage of 55V and saturation voltage of 400mV. Operates across a temperature range of -55°C to 100°C.
Vishay SFH628A-4 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH628A-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
