General purpose optocoupler featuring 4kV isolation voltage and 1Mbps data rate. This surface mount device offers a 50% current transfer ratio with a 25mA forward current and 16mA input current. It provides 8mA output current per channel with a 25V output voltage and operates within a 0°C to 70°C temperature range. Packaged in an 8-pin SOIC for tape and reel distribution, this component is lead-free and RoHS compliant.
Vishay SFH6315T technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6315T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.