
General purpose optocoupler featuring 4kV isolation voltage and a 1Mbps data rate. This surface mount SOIC package offers a 1:1 channel configuration with a 25V collector-emitter breakdown voltage. Designed for DC input, it operates with a 16mA input current and provides an 8mA output current per channel. The component boasts a 50% current transfer ratio and a wide operating temperature range from -55°C to 70°C.
Vishay SFH6316T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 25V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Test Voltage | 2.5kV |
| Voltage | 7V |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6316T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.