Vishay SFH6319 technical specifications.
| Package/Case | SOIC |
| Forward Current | 1.6mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFH6319 |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.