
General purpose transistor output optocoupler featuring 1 channel and 1 element. Offers 4kV isolation voltage and a high current transfer ratio of 3500%. Designed for surface mount applications in an SOIC package, it operates with a 1.6mA input current and supports a 100Kbps data rate. Maximum collector current is 60mA, with a maximum output voltage of 18V and 150mW power dissipation.
Vishay SFH6319T technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 3500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 60mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| Voltage | 3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6319T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
