
The SFH6325 is a dual channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 25V and a maximum power dissipation of 145mW. The device is available in a RoHS compliant, plastic DIP-8 package. It has a maximum input current of 25mA and a maximum collector current of 8mA. The SFH6325 is suitable for general purpose applications.
Vishay SFH6325 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 16% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH6325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.