Vishay SFH6326-X007T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 19% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Voltage (DC) | 4.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6326-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.