
General purpose optocoupler featuring 5.3kV isolation voltage and 1Mbps data rate. This 1-element, logic IC output device utilizes a phototransistor output type and supports a maximum forward current of 16mA with a 30% current transfer ratio. Designed for surface mount applications, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW.
Vishay SFH6345-X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 30% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6345-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.