
The SFH6345-X016 is a general-purpose optocoupler with a collector-emitter saturation voltage of 400mV and a forward current of 25mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 100mW.
Vishay SFH6345-X016 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 30% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6345-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
