General purpose logic IC output optocoupler featuring 5.3kV isolation voltage and 1MBps data rate. This single-channel device offers a 30% current transfer ratio with a maximum forward current of 25mA. It operates within a temperature range of -55°C to 100°C and has a collector-emitter saturation voltage of 400mV. Packaged in a DIP-6 footprint for surface mounting, it is lead-free and RoHS compliant.
Vishay SFH636-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 30% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH636-X007 to view detailed technical specifications.
No datasheet is available for this part.