High-speed, 1-channel logic output optocoupler for signal isolation. Features a 5.3kV maximum isolation voltage and 5 Mbps data rate. This surface mount device offers a unidirectional signal path with a totem pole output type. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 100mW. RoHS compliant and lead-free.
Vishay SFH6701-X009 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6701-X009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.