
General purpose, unidirectional optocoupler featuring 5.3kV isolation voltage and a 5Mbps data rate. This DIP-8 packaged component offers a totem pole output type with a maximum output current of 25mA and a 15V output voltage. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and boasts a 300ns propagation delay.
Vishay SFH6702 technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.