High-speed, unidirectional logic IC output optocoupler featuring 5.3kV isolation voltage and a 5Mbps data rate. This DIP-8 packaged component offers a 1-element configuration with a totem pole output type and 25mA output current. Operating across a -40°C to 85°C temperature range, it supports through-hole mounting and has a propagation delay of 300ns.
Vishay SFH6705 technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.