
General purpose, 1-element optocoupler with SOIC package, offering 4kV isolation voltage and 5Mbps data rate. Features unidirectional signal transfer, 10mA forward current, and 25mA maximum output current. Operates within a -40°C to 85°C temperature range, with a 300ns propagation delay and 10ns fall time. This surface-mount device is RoHS compliant and lead-free.
Vishay SFH6721T technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.4V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6721T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.