Vishay SFH6742 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Fall Time | 7ns |
| Input Current | 15mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.