The SFH6745T is a lead-free optocoupler with a data rate of 10Mbps and an output voltage of 7V. It features a maximum output current of 50mA and a maximum power dissipation of 85mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It has an isolation voltage of 3kV and operates over a temperature range of -40°C to 100°C.
Vishay SFH6745T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 7ns |
| Input Current | 15mA |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6745T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.