General purpose, 1-channel optocoupler featuring IC logic output. This unidirectional optocoupler supports a 10Mbps data rate with a 7ns fall time and 100ns propagation delay. It offers 3kV isolation voltage and operates within a -40°C to 100°C temperature range. Designed for surface mounting in a SOIC package, it handles 20mA forward current and provides up to 50mA output current.
Vishay SFH6747T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6747T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.