Vishay SFH6751X007T technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6751X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.