General purpose optocoupler featuring 2 channels and 2 elements, providing 3000V isolation. This surface mount SOIC-8 packaged device supports a 10Mbps data rate with a 100ns propagation delay and 7ns fall time. It operates with a 15mA forward and input current, delivering up to 50mA output current per channel. RoHS compliant and suitable for operation between -40°C and 100°C.
Vishay SFH6756T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6756T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.