
Surface mount transistor output optocoupler featuring 3.75kV isolation voltage and a 1-element design. Offers 70V collector-emitter voltage with a maximum collector current of 100mA and a typical forward current of 50mA. Achieves a current transfer ratio of 150% with a low 300mV collector-emitter saturation voltage. Operates across a wide temperature range from -55°C to 100°C and is RoHS compliant.
Vishay SFH690AT technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 150% |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH690AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
