Vishay SFH690BT-X001 technical specifications.
| Package/Case | SOP |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH690BT-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.