General purpose optocoupler featuring a phototransistor output. Offers a high current transfer ratio of 200% with a maximum collector current of 100mA. Operates with a forward current of 50mA and a collector-emitter voltage of 70V. Packaged in a surface-mount SOP, this component boasts a wide operating temperature range from -55°C to 100°C.
Vishay SFH690CT technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH690CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.