Vishay SFH6942AT technical specifications.
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6942AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.