The SFH6943-3 is a surface mount optocoupler with a collector emitter voltage of 70V and a current transfer ratio of 320%. It operates over a temperature range of -55°C to 100°C and has a power dissipation of 20mW. The device is RoHS compliant and features a SOT-223 package.
Vishay SFH6943-3 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 320% |
| Forward Current | 5mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 20mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6943-3 to view detailed technical specifications.
No datasheet is available for this part.