Vishay SFH6943-4 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 500% |
| Forward Current | 5mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 20mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6943-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.