The SFH6943A-2 is a general purpose optocoupler from Vishay with a maximum collector current of 10mA and maximum input current of 3mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 20mW. The device is packaged in a SOT-223 case and is available in bulk packaging. The SFH6943A-2 is RoHS compliant and not radiation hardened.
Vishay SFH6943A-2 technical specifications.
| Package/Case | SOT-223 |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 3mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6943A-2 to view detailed technical specifications.
No datasheet is available for this part.