Vishay SFR16S1K1%TR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Series | SFR16S/25/25H |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFR16S1K1%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.