Vishay SFR16T12K technical specifications.
| Package/Case | 0204 |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 12kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16T12K to view detailed technical specifications.
No datasheet is available for this part.