This 150R metal film resistor features a 1% tolerance and is packaged in a conformal case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is terminated in an axial configuration and is compliant with RoHS regulations.
Vishay SFR2500001500FA500 technical specifications.
| Package/Case | Conformal |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001500FA500 to view detailed technical specifications.
No datasheet is available for this part.