Axial metal film fixed resistor, 17.4 kΩ resistance with 1% tolerance. Features 400mW power dissipation, 250V DC rated voltage, and an operating temperature range of -55°C to 155°C. The component has tin contact plating, a 2.5mm diameter, and 0.58mm lead diameter, packaged in tape and reel for 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR2500001742FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 7.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 17.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001742FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.