The SFR2500004700FA500 resistor from Vishay features a metal film construction with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with an axial termination. It is compliant with RoHS regulations.
Vishay SFR2500004700FA500 technical specifications.
| Package/Case | Conformal |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500004700FA500 to view detailed technical specifications.
No datasheet is available for this part.